846-042-521-107

Heilind Number:EDA846-042-521-107
Manufacturer:EDAC
Manufacturer Number:846-042-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-107

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a total of 42 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the compact .125-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in their straight mount orientation to deliver optimal performance in your PCB setups, whether for industrial machinery or consumer electronics. Elevate your connectivity standards with these essential components.