846-042-521-108

Heilind Number:EDA846-042-521-108
Manufacturer:EDAC
Manufacturer Number:846-042-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-108

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding applications. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors offer both durability and style. With a row spacing of .2 inches and a pitch of .125 inches, they provide seamless integration into your PCB setup. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting a high amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions. Whether you're working on industrial machinery or electronic devices, trust in the quality and efficiency of our Card Edge Connectors to keep your connections secure. Elevate your connectivity experience with this essential component.