846-042-521-112

Heilind Number:EDA846-042-521-112
Manufacturer:EDAC
Manufacturer Number:846-042-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for efficiency and durability, these connectors boast a sleek housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a single row layout and 42 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors support a straight mount orientation, making them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and high-temperature environments. Trust in our Card Edge Connectors to streamline your PCB connections with precision and reliability.