846-042-521-201

Heilind Number:EDA846-042-521-201
Manufacturer:EDAC
Manufacturer Number:846-042-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors are a must-have for your electronic projects. With a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, they not only perform flawlessly but also add a touch of style to your setup. Featuring two rows of durable Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and efficient data transfer. With a straight mount orientation and a total of 42 positions, these connectors offer versatility in your PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your connectivity game with these premium connectors, a perfect choice for any electronics enthusiast or professional.