846-042-521-202

Heilind Number:EDA846-042-521-202
Manufacturer:EDAC
Manufacturer Number:846-042-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-202

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Designed with precision, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable connectivity even in high-temperature applications. With a dual-row configuration and 42 positions, they provide ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and commercial applications. Trust in our quality connectors to deliver seamless board-to-board connectivity, meeting the highest standards in the industry.