846-042-521-212

Heilind Number:EDA846-042-521-212
Manufacturer:EDAC
Manufacturer Number:846-042-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green Card Edge Connectors. Designed for reliability, these connectors boast a 3A amperage and are crafted from UL 94V-0 Diallyl Phthalate housing material for superior performance. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure seamless data transmission. Featuring 42 positions and a straight mount orientation, they offer versatility in PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Explore our range of Board To Board PCB Connectors for more connectivity solutions.