846-042-521-602

Heilind Number:EDA846-042-521-602
Manufacturer:EDAC
Manufacturer Number:846-042-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. Each connector features a single row layout with 42 copper alloy contact positions, offering reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is paramount. Upgrade your setup with these essential components, categorized under Board To Board PCB Connectors.