846-042-521-603

Heilind Number:EDA846-042-521-603
Manufacturer:EDAC
Manufacturer Number:846-042-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-603

Detailed Description

Upgrade your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors guarantee durability and safety. With a compact single-row design, they offer seamless integration onto your PCB. Each connector boasts 42 copper alloy contacts, ensuring reliable power transfer at a maximum amperage of 3A. The 0.125-inch pitch and 0.2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Elevate your PCB connectivity with our cutting-edge card edge connectors.