846-042-521-607

Heilind Number:EDA846-042-521-607
Manufacturer:EDAC
Manufacturer Number:846-042-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for efficiency and reliability, these connectors offer a seamless interface for your PCBs. With a single row of 42 positions and a low pitch of 0.125 inches, they provide optimal space utilization. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in high-temperature environments, with an operating range from -40 to 105°C. Each connector features copper alloy contacts for excellent conductivity. Its straight mount orientation and a row spacing of 0.2 inches simplify installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.