846-042-521-802

Heilind Number:EDA846-042-521-802
Manufacturer:EDAC
Manufacturer Number:846-042-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant Green. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, they offer efficient power delivery for your electronic devices. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide secure and stable connections with a total of 42 positions. Perfect for board-to-board applications, these connectors have a straight mount orientation, facilitating easy assembly. Elevate your PCB designs with these high-quality connectors, a must-have in any electronic project.