846-042-521-807

Heilind Number:EDA846-042-521-807
Manufacturer:EDAC
Manufacturer Number:846-042-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-807

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 42 copper alloy contacts and a pitch of 0.125 inches, they offer seamless integration for high-speed data transmission. The straight mount orientation and row spacing of 0.2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality even in extreme conditions. Perfect for a variety of applications, these connectors are a must-have for any electronic setup requiring robust and efficient board-to-board connectivity.