846-042-521-812

Heilind Number:EDA846-042-521-812
Manufacturer:EDAC
Manufacturer Number:846-042-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connections for your electronic devices. Offering 42 positions and a straight mount orientation, they are perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-quality connectivity solutions. Trust in our products to meet your needs and exceed your expectations.