846-042-522-101

Heilind Number:EDA846-042-522-101
Manufacturer:EDAC
Manufacturer Number:846-042-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-101

Detailed Description

Elevate your high-temp connectivity with our Green High-Temperature Card Edge Connectors. Designed for durability and performance, these connectors feature a single row of 42 positions, ensuring seamless integration into your PCB setup. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they can handle an amperage of 3A with ease. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether for industrial machinery or telecommunications equipment, trust in our Card Edge Connectors to deliver reliable connectivity. Upgrade your setup today and experience the difference.