846-042-522-104

Heilind Number:EDA846-042-522-104
Manufacturer:EDAC
Manufacturer Number:846-042-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance under intense conditions, these connectors are a reliable solution for high-temperature applications. Featuring a vibrant Green color, they add a touch of visual appeal to your setup. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure long-lasting durability and secure connections. The single row design with 42 positions allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Perfect for board to board PCB connections, they guarantee seamless integration and reliable performance in your electronic systems. Upgrade your setup with these essential components and experience unparalleled connectivity.