846-042-522-107

Heilind Number:EDA846-042-522-107
Manufacturer:EDAC
Manufacturer Number:846-042-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Engineered for reliability, these connectors feature a single row with 42 positions, ensuring seamless data transmission. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they offer robust performance in demanding environments. The .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating flawlessly between -40 and 105°C, they guarantee consistent functionality even in extreme conditions. Trust in these connectors for efficient board-to-board connectivity in your electronic applications.