846-042-522-201

Heilind Number:EDA846-042-522-201
Manufacturer:EDAC
Manufacturer Number:846-042-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-201

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors in vibrant green. Designed for optimal performance, these connectors feature a 3A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and a total of 42 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Choose straight mount orientation for seamless integration into your PCB layout. Elevate your connectivity solutions with these high-quality card edge connectors.