846-042-522-207

Heilind Number:EDA846-042-522-207
Manufacturer:EDAC
Manufacturer Number:846-042-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-207

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors feature a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. With two rows and 42 positions, they offer ample connectivity options with a pitch of .125 inches. Crafted from copper alloy, the contacts ensure reliable signal transmission. The straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications. Explore seamless board-to-board connections with our advanced Card Edge Connectors.