846-042-522-212

Heilind Number:EDA846-042-522-212
Manufacturer:EDAC
Manufacturer Number:846-042-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and feature two rows with a total of 42 positions. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are suitable for high-temperature applications. Whether you're creating a new project or upgrading existing systems, these Card Edge Connectors provide a seamless and secure board-to-board connection solution. Explore our full range of connectors for all your PCB needs.