846-042-522-603

Heilind Number:EDA846-042-522-603
Manufacturer:EDAC
Manufacturer Number:846-042-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 42 positions, they offer seamless integration for your projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether straight or right-angled mounting is required, these connectors accommodate your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Elevate your connectivity game with these high-quality Card Edge Connectors.