846-042-522-604

Heilind Number:EDA846-042-522-604
Manufacturer:EDAC
Manufacturer Number:846-042-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-604

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row of 42 positions, each capable of carrying up to 3A of current. The UL 94V-0 Diallyl Phthalate housing ensures robust performance, while the Copper Alloy contacts guarantee secure and efficient connectivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and space-saving integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Trust in our Card Edge Connectors for dependable and high-performance PCB connections.