846-042-522-802

Heilind Number:EDA846-042-522-802
Manufacturer:EDAC
Manufacturer Number:846-042-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-802

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a double row configuration and a total of 42 positions, they offer ample connectivity for your PCB setups. The contacts are carefully constructed from Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stable performance even in extreme conditions. Perfect for a variety of applications, they provide seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Choose our Card Edge Connectors for high-quality, efficient connectivity solutions that meet your exacting standards.