846-042-522-804

Heilind Number:EDA846-042-522-804
Manufacturer:EDAC
Manufacturer Number:846-042-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-804

Detailed Description

Elevate your connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer seamless integration with a pitch of .125 inches and two rows for efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee durability and reliability. With 42 positions available, they provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your setup with our premium board-to-board PCB connectors and experience seamless connectivity like never before.