846-042-522-807

Heilind Number:EDA846-042-522-807
Manufacturer:EDAC
Manufacturer Number:846-042-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-807

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green color for easy identification. With a maximum amperage of 3A, they provide efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures exceptional durability and fire resistance. Boasting two rows and 42 positions, these connectors offer ample connectivity options with a pitch of .125 inches. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for seamless board-to-board connections in your PCB designs.