846-042-522-808

Heilind Number:EDA846-042-522-808
Manufacturer:EDAC
Manufacturer Number:846-042-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and a total of 42 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-performance applications. Choose the straight mount orientation for easy installation. Upgrade your setup with these top-of-the-line connectors.