846-042-522-812

Heilind Number:EDA846-042-522-812
Manufacturer:EDAC
Manufacturer Number:846-042-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-522-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable power transmission at an amperage of 3 A. The dual-row design with 42 positions allows for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your next project. Explore our full range of products for more essential connectivity solutions.