846-042-526-101

Heilind Number:EDA846-042-526-101
Manufacturer:EDAC
Manufacturer Number:846-042-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green hue and a single row configuration with 42 positions for seamless integration. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and efficient connections on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Their straight mount orientation facilitates easy installation, making them ideal for various applications in industries like telecommunications, aerospace, and automotive. Trust in our connectors to deliver exceptional quality and functionality to your projects. Elevate your connectivity game with these essential components.