846-042-526-102

Heilind Number:EDA846-042-526-102
Manufacturer:EDAC
Manufacturer Number:846-042-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a single row configuration with 42 positions, ensuring seamless and reliable connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contact material, they guarantee durability and efficiency. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have in your PCB connectivity toolkit. Elevate your connectivity game with our High Temp Card Edge Connectors.