846-042-526-104

Heilind Number:EDA846-042-526-104
Manufacturer:EDAC
Manufacturer Number:846-042-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant green hue, these connectors not only stand out visually but also offer a reliable amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. With a single row layout and 42 positions, these connectors facilitate seamless board-to-board communication. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing enhance versatility in your PCB setups. Engineered for extreme conditions, they can withstand temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, from industrial machinery to consumer electronics, these connectors are a vital component for ensuring reliable and efficient connectivity. Upgrade your systems with confidence, knowing that our Card Edge Connectors deliver performance you can rely on.