846-042-526-108

Heilind Number:EDA846-042-526-108
Manufacturer:EDAC
Manufacturer Number:846-042-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-108

Detailed Description

Upgrade your high-temperature electronic setups with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance in extreme conditions, these connectors offer a reliable amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure durability and efficient conductivity. With a single row layout and a pitch of .125 in, they provide seamless connectivity in your PCB designs. Boasting 42 positions and a straight mount orientation, these connectors are ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance in any environment. Elevate your electronic projects with these essential components. Explore more in our Connectors category.