846-042-526-201

Heilind Number:EDA846-042-526-201
Manufacturer:EDAC
Manufacturer Number:846-042-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and 42 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications that require high performance under extreme conditions. Trust in our product to deliver seamless board-to-board connections, meeting your connectivity needs with ease.