846-042-526-207

Heilind Number:EDA846-042-526-207
Manufacturer:EDAC
Manufacturer Number:846-042-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-207

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and a total of 42 positions, they offer ample connectivity options for your circuit boards. The copper alloy contacts ensure secure and efficient power transmission, rated for a steady 3A current. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they guarantee precise and reliable mating with compatible PCBs. Engineered for versatility, their straight mount orientation allows for easy installation. Plus, with an operating temperature range spanning from -40 to 105°C, they are suitable for a wide range of industrial applications. Trust in the quality and performance of these Card Edge Connectors to elevate your connectivity solutions.