846-042-526-212

Heilind Number:EDA846-042-526-212
Manufacturer:EDAC
Manufacturer Number:846-042-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each offering a current rating of 3 A, they provide seamless communication between boards. The .125-inch pitch and .2-inch row spacing accommodate precise alignment, while the 42 available positions offer ample connectivity options. Engineered for versatility, they support straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Ideal for various applications, these connectors guarantee secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.