846-042-526-603

Heilind Number:EDA846-042-526-603
Manufacturer:EDAC
Manufacturer Number:846-042-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-603

Detailed Description

Elevate your PCB connectivity with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power transmission with a 3A amperage rating. With a single row layout and 42 positions, they offer seamless integration for your circuit boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a dependable solution for your industrial or commercial applications. Explore our extensive range of connectors to find the perfect fit for your project.