846-042-526-802

Heilind Number:EDA846-042-526-802
Manufacturer:EDAC
Manufacturer Number:846-042-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-802

Detailed Description

Enhance connectivity in high-temperature environments with our green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in extreme conditions. With two rows of 42 positions and a pitch of .125 inches, they offer seamless integration for your PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our connectors to deliver efficient and secure board-to-board connections in a variety of applications.