846-042-526-808

Heilind Number:EDA846-042-526-808
Manufacturer:EDAC
Manufacturer Number:846-042-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-808

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors offer a secure link with a maximum amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure reliable conductivity in any environment. With two rows and a pitch of .125 inches, they provide efficient board-to-board connections with 42 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB setups with these essential connectors, a must-have in any professional toolkit.