846-042-526-812

Heilind Number:EDA846-042-526-812
Manufacturer:EDAC
Manufacturer Number:846-042-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-526-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, featuring a vibrant green hue for easy identification. These connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in extreme operating conditions ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. Perfect for board-to-board applications, their straight mount orientation and 42 positions make them versatile for various projects. Upgrade your setup with these efficient and quality-tested connectors.