846-042-540-102

Heilind Number:EDA846-042-540-102
Manufacturer:EDAC
Manufacturer Number:846-042-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for peak performance in demanding environments, these connectors boast a 3 A amperage and feature UL 94V-0 Diallyl Phthalate housing for exceptional durability. With a single row configuration and a total of 42 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring optimal signal transmission. The .125-inch pitch and .2-inch row spacing, combined with a straight mount orientation, guarantee a secure fit. From extreme temperatures of -40 to 105 °C, these connectors deliver unwavering performance, making them a vital component in your electronic setups.