846-042-540-104

Heilind Number:EDA846-042-540-104
Manufacturer:EDAC
Manufacturer Number:846-042-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 42 positions, it offers seamless integration for your circuit boards. The .125-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.