846-042-540-201

Heilind Number:EDA846-042-540-201
Manufacturer:EDAC
Manufacturer Number:846-042-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-201

Detailed Description

Enhance your PCB connectivity with these high temperature Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, with a 3A amperage rating. With two rows and 42 positions, these connectors offer ample connectivity options, while the .125" pitch and .2" row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Their straight mount orientation simplifies installation, making them a convenient choice for your next project.