846-042-540-207

Heilind Number:EDA846-042-540-207
Manufacturer:EDAC
Manufacturer Number:846-042-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant Green hue and are crafted with UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With a dual-row configuration and 42 positions, they ensure seamless communication between boards. The Copper Alloy contact material guarantees reliable conductivity, while the .125" pitch and .2" row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a durable and dependable choice for your electronic projects.