846-042-540-208

Heilind Number:EDA846-042-540-208
Manufacturer:EDAC
Manufacturer Number:846-042-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-208

Detailed Description

Elevate your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Engineered for efficiency and durability, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing for superior fire safety. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer reliable performance for your PCB connections. With a total of 42 positions, these connectors support robust inter-board linkages. Designed for straight mount orientation, they can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial applications. Explore our extensive range of high-quality PCB connectors for seamless board-to-board connectivity.