846-042-540-212

Heilind Number:EDA846-042-540-212
Manufacturer:EDAC
Manufacturer Number:846-042-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-212

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for reliability in demanding environments. Featuring a vibrant green color, these connectors offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. With a housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, they ensure robust performance. The two-row design with 42 positions allows for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Trust in our quality products to meet your connectivity needs with precision and durability.