846-042-540-603

Heilind Number:EDA846-042-540-603
Manufacturer:EDAC
Manufacturer Number:846-042-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer robust protection and durability. With a single row layout and 42 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature tolerance. Upgrade your setup with our versatile connectors, essential for seamless PCB integration.