846-042-540-604

Heilind Number:EDA846-042-540-604
Manufacturer:EDAC
Manufacturer Number:846-042-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a single row of 42 positions, offering seamless integration for your electronic projects. Crafted with precision, the copper alloy contacts ensure optimal signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for industrial and automotive applications. Trust in the quality and performance of our green connectors to meet your connectivity needs.