846-042-540-612

Heilind Number:EDA846-042-540-612
Manufacturer:EDAC
Manufacturer Number:846-042-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-612

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3 A. Featuring a single row design with 42 positions at a pitch of .125 inches, they offer precise and secure board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various applications. Trust in our Card Edge Connectors for seamless and resilient performance.