846-042-540-802

Heilind Number:EDA846-042-540-802
Manufacturer:EDAC
Manufacturer Number:846-042-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-802

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors. Designed for durability and efficiency, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in challenging environments. With a current rating of 3 A, these connectors offer reliable power transmission. Their dual-row configuration and copper alloy contact material provide secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for easy PCB integration. Boasting 42 positions, they enable extensive device interconnectivity. Whether straight-mounted or used in board-to-board applications, these connectors guarantee optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any electronic setup. Elevate your connectivity solutions with these high-quality Card Edge Connectors.