846-042-540-803

Heilind Number:EDA846-042-540-803
Manufacturer:EDAC
Manufacturer Number:846-042-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material. Featuring two rows and a total of 42 positions, they offer reliable and efficient board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high temperatures and rugged conditions are common. Choose the straight mount orientation for easy installation and seamless integration. Upgrade your PCB setups with these top-of-the-line connectors, a must-have in any electronic assembly toolkit.