846-042-540-804

Heilind Number:EDA846-042-540-804
Manufacturer:EDAC
Manufacturer Number:846-042-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Green finish and a robust UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of Copper Alloy contacts, they offer a secure and efficient connection with a pitch of .125 inches and row spacing of .2 inches. With 42 positions available, you have ample room for your components. Their straight mount orientation ensures easy integration into your setup, while their operating temperature range of -40 to 105°C guarantees reliable functionality in a wide range of conditions. Trust in our connectors to deliver exceptional performance and durability for all your PCB needs.