846-042-540-808

Heilind Number:EDA846-042-540-808
Manufacturer:EDAC
Manufacturer Number:846-042-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-540-808

Detailed Description

Efficiently connect high-temperature circuitry with our Green High Temp Card Edge Connectors. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, these connectors ensure reliable performance in demanding environments. Featuring two rows of 42 positions each, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for straight mount orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and durability for seamless connectivity solutions.