846-042-541-101

Heilind Number:EDA846-042-541-101
Manufacturer:EDAC
Manufacturer Number:846-042-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row layout and a total of 42 positions, they offer ample connectivity options for your application. The Copper Alloy contact material guarantees secure and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial settings. Whether you're looking to streamline your production process or enhance the functionality of your electronic devices, our Card Edge Connectors are the perfect choice. Trust in our expertise in the field of PCB connectors to meet your connectivity needs with quality and precision.